THS255R1J | |
---|---|
DigiKey Part Number | A132014-ND |
Manufacturer | |
Manufacturer Product Number | THS255R1J |
Description | RES CHAS MNT 5.1 OHM 5% 25W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 5.1 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.142" L x 1.102" W (29.00mm x 28.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.15000 | $6.15 |
10 | $3.71500 | $37.15 |
25 | $3.08960 | $77.24 |
40 | $2.82200 | $112.88 |
100 | $2.38460 | $238.46 |
300 | $1.97887 | $593.66 |
500 | $1.95772 | $978.86 |