R10-E1Z6-V90

DigiKey Part Number
PB2981-ND
Manufacturer
Manufacturer Product Number
R10-E1Z6-V90
Description
RELAY GEN PURPOSE 6PDT 2A 12V
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
General Purpose Relay 6PDT (6 Form C) Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable
Coil Voltage
12VDC
Contact Form
6PDT (6 Form C)
Contact Rating (Current)
2 A
Switching Voltage
120VAC, 30VDC - Max
Load - Max Switching
240VA, 60W
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9 VDC
Must Release Voltage
-
Operating Temperature
-55°C ~ 75°C
Contact Material
Silver (Ag)
Approval Agency
CSA, UR
Relay Type
General Purpose
Grade
-
Qualification
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$92.73000$92.73
10$81.00000$810.00
25$76.75600$1,918.90
50$73.69420$3,684.71
100$70.75440$7,075.44
Manufacturers Standard Package