T9GV2L14-24

DigiKey Part Number
PB2377-ND
Manufacturer
Manufacturer Product Number
T9GV2L14-24
Description
RELAY GEN PURPOSE SPST 20A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NC (1 Form B) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NC (1 Form B)
Contact Rating (Current)
20 A
Switching Voltage
480VAC - Max
Load - Max Switching
9600VA
Coil Current
37.5 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class B
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
15 ms
Release Time
22 ms
Operating Temperature
-40°C ~ 105°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CQC, cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
640 Ohms
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.51000$4.51
10$3.94200$39.42
30$3.69600$110.88
50$3.58680$179.34
100$3.44370$344.37
250$3.26328$815.82
500$3.13308$1,566.54
1,000$3.00812$3,008.12
Manufacturers Standard Package