222K142-100/180-0

DigiKey Part Number
222K142-100/180-0-ND
Manufacturer
Manufacturer Product Number
222K142-100/180-0
Description
BOOT/STRAIN RELIEF
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Heat Shrink
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Shell Size - Insert
-
Features
-
Color
-
Material
-
Large Diameter Supplied
-
Large Diameter Recovered
-
Small Diameter Supplied
-
Small Diameter Recovered
-
Large Recovered Length
-
Small Recovered Length
-
Total Length Supplied
-
Total Length Recovered
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
125$32.99744$4,124.68