22759/32-24-2

DigiKey Part Number
22759/32-24-2-05-ND
Manufacturer
Manufacturer Product Number
22759/32-24-2
Description
HOOK-UP STRND 24AWG 600V RED 5'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Red 600V 5.00' (1.52m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.037" (0.94mm)
Jacket (Insulation) Thickness
-
Length
5.00' (1.52m)
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
Military
Qualification
MIL-W-22759 and MIL-C-27500
Base Product Number
Discontinued
This product is no longer carried by DigiKey.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.35000$3.35
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 24AWG RED FEET
In-Stock: 9546
Unit Price: $1.11000
HOOK-UP STRND 24AWG RED 500'
In-Stock: 0
Unit Price: $225.14000
HOOK-UP STRND 24AWG RED 100'
In-Stock: 0
Unit Price: $52.27000
HOOK-UP STRND 24AWG 600V RED 50'
In-Stock: 0
Unit Price: $27.99000
HOOK-UP STRND 24AWG 600V RED 25'
In-Stock: 0
Unit Price: $15.20000