3-1991136-0 | |
---|---|
DigiKey Part Number | A122423-01-ND |
Manufacturer | |
Manufacturer Product Number | 3-1991136-0 |
Description | GROMMET EDGE SOLID PE NATURAL |
Customer Reference | |
Detailed Description | Edging - 3.28' L (1.00m) Grommet - Edging, Solid Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Solid | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.081" ~ 0.091" (2.05mm ~ 2.30mm) | |
Panel Cutout Dimensions | Edging - 3.28' L (1.00m) | |
Diameter - Inside | - | |
Features | - | |
Material | Polyethylene (PE) | |
Color | Natural | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.71000 | $4.71 |
10 | $3.60100 | $36.01 |
25 | $3.24640 | $81.16 |
50 | $3.00580 | $150.29 |
100 | $2.78730 | $278.73 |
250 | $2.52908 | $632.27 |
500 | $2.35482 | $1,177.41 |
1,000 | $2.19700 | $2,197.00 |
2,500 | $2.01117 | $5,027.93 |