82A0111-26-9

DigiKey Part Number
82A0111-26-9-100-ND
Manufacturer
Manufacturer Product Number
82A0111-26-9
Description
HOOK-UP STRND 26AWG WHITE 100'
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 63/44 White 600V 100.0' (30.5m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
63/44
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.033" (0.84mm)
Jacket (Insulation) Thickness
0.004" (0.09mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-22759
Base Product Number
Discontinued
This product is no longer carried by DigiKey.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$307.80000$307.80
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 26AWG WHITE FEET
In-Stock: 2890
Unit Price: $5.11000
HOOK-UP STRND 26AWG WHITE 500'
In-Stock: 0
Unit Price: $1,370.68000
HOOK-UP STRND 26AWG WHITE 50'
In-Stock: 0
Unit Price: $161.82000
HOOK-UP STRND 26AWG WHITE 25'
In-Stock: 0
Unit Price: $85.24000
HOOK-UP STRND 26AWG WHITE 5'
In-Stock: 0
Unit Price: $18.94000