82A0111-28-8

DigiKey Part Number
82A0111-28-8-05-ND
Manufacturer
Manufacturer Product Number
82A0111-28-8
Description
HOOK-UP STRND 28AWG 600V GRAY 5'
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 42/44 Gray 600V 5.00' (1.52m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
42/44
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.029" (0.74mm)
Jacket (Insulation) Thickness
0.004" (0.09mm)
Length
5.00' (1.52m)
Voltage
600V
Operating Temperature
150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-22759
Base Product Number
Discontinued
This product is no longer carried by DigiKey.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$19.67000$19.67
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 28AWG GRAY FEET
In-Stock: 8909
Unit Price: $5.30000
HOOK-UP STRND 28AWG GRAY 500'
In-Stock: 0
Unit Price: $1,423.59000
HOOK-UP STRND 28AWG GRAY 100'
In-Stock: 0
Unit Price: $319.62000
HOOK-UP STRND 28AWG GRAY 50'
In-Stock: 0
Unit Price: $168.01000
HOOK-UP STRND 28AWG GRAY 25'
In-Stock: 0
Unit Price: $88.48000