82A0112-22-9

DigiKey Part Number
82A0112-22-9-01-ND
Manufacturer
Manufacturer Product Number
82A0112-22-9
Description
HOOK-UP STRND 22AWG WHITE 1'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 154/44 White 600V 1.00' (0.30m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
154/44
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.043" (1.09mm)
Jacket (Insulation) Thickness
0.004" (0.09mm)
Length
1.00' (0.30m)
Voltage
600V
Operating Temperature
-65°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-22759
Base Product Number
Discontinued
This product is no longer carried by DigiKey.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.21000$4.21
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 22AWG WHITE FEET
In-Stock: 2809
Unit Price: $3.95000
HOOK-UP STRND 22AWG WHITE 5'
In-Stock: 0
Unit Price: $18.27000
HOOK-UP STRND 22AWG WHITE 25'
In-Stock: 0
Unit Price: $82.22000
HOOK-UP STRND 22AWG WHITE 50'
In-Stock: 0
Unit Price: $156.04000
HOOK-UP STRND 22AWG WHITE 100'
In-Stock: 0
Unit Price: $296.79000