CJ8361-000 | |
---|---|
DigiKey Part Number | A144756-ND |
Manufacturer | |
Manufacturer Product Number | CJ8361-000 |
Description | SLDR SLEEVE WIRE-WIRE 0.17/0.2" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.170" (4.32mm), 0.200" (5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.170" (4.32mm), 0.200" (5.08mm) | |
Length | 0.650" (16.51mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant, Immersion Resistant, Pre-Installed Lead Wire | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.34000 | $11.34 |
10 | $8.70500 | $87.05 |
25 | $7.86440 | $196.61 |
50 | $7.29600 | $364.80 |
100 | $6.78000 | $678.00 |
300 | $6.05940 | $1,817.82 |
500 | $5.76106 | $2,880.53 |
1,000 | $5.38990 | $5,389.90 |