FB2-3.0/1.5-0-SP | |
---|---|
DigiKey Part Number | FB2-3.0/1.5-0-SP-1-ND |
Manufacturer | |
Manufacturer Product Number | FB2-3.0/1.5-0-SP |
Description | TUBING HEAT SHRINK 1=1M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.118" (3.00mm) 2 to 1 Black 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 3.28' (1.00m) | |
Inner Diameter - Supplied | 0.118" (3.00mm) | |
Inner Diameter - Recovered | 0.059" (1.50mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 105°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.07000 | $2.07 |
5 | $1.70600 | $8.53 |
10 | $1.57000 | $15.70 |
20 | $1.44350 | $28.87 |
50 | $1.29240 | $64.62 |
100 | $1.18850 | $118.85 |
250 | $1.06404 | $266.01 |
500 | $0.97862 | $489.31 |
1,000 | $0.97585 | $975.85 |