RAY-103-20.0(50)

DigiKey Part Number
RAY-103-20.0-05-ND
Manufacturer
Manufacturer Product Number
RAY-103-20.0(50)
Description
GROUND BRAID TUBE 0.79"DIAX16.4'
Customer Reference
Detailed Description
Tubular Ground Braid 0.787" (20.00mm) - Inner Dia X 16.4' (5.00m) 36 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Spool
Part Status
Discontinued at Digi-Key
Type
Tubular
Material
Copper, Nickel Plated
Size, Supplied
0.787" (20.00mm) - Inner Dia
Thickness
-
Number of Carriers
48
Wire Gauge - Ends
36 AWG
Length
16.4' (5.00m)
Base Product Number
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
GROUND BRAID TUBE 0.79"DIA METER
In-Stock: 45
Unit Price: $101.71000
GROUND BRAID TUBE 0.79"DIAX3.3'
In-Stock: 0
Unit Price:
GROUND BRAID TUBE 0.79"DIA X 82'
In-Stock: 0
Unit Price: