TR16-70-0 | |
---|---|
DigiKey Part Number | TR16-70-0-ND |
Manufacturer | |
Manufacturer Product Number | TR16-70-0 |
Description | HOOK-UP STRND 600/1000V BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hook-Up Wire 37/27 Black 600/1000V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | - | |
Conductor Strand | 37/27 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.573" (14.55mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 600/1000V | |
Operating Temperature | 125°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
328 | $38.71323 | $12,697.94 |