V2-2.0-0-SP-SM

DigiKey Part Number
V2-2.0-25-ND
Manufacturer
Manufacturer Product Number
V2-2.0-0-SP-SM
Description
HEAT SHRINK TUBING BLACK 25M
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.102" (2.59mm) 2 to 1 Black 82.0' (25.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
82.0' (25.0m)
Inner Diameter - Supplied
0.102" (2.59mm)
Inner Diameter - Recovered
0.039" (0.99mm)
Recovered Wall Thickness
0.017" (0.43mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-30°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Discontinued
This product is no longer carried by DigiKey.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$23.93000$23.93
Manufacturers Standard Package
Alternate Length
HEATSHRINK 0.102" BLACK
In-Stock: 0
Unit Price: $0.58710
HEAT SHRINK TUBING BLACK 12M
In-Stock: 0
Unit Price: $12.37000
HEAT SHRINK TUBING BLACK 5M
In-Stock: 0
Unit Price: $5.69000
HEAT SHRINK TUBING BLACK 1M
In-Stock: 0
Unit Price: $1.49000
HEAT SHRINK TUBING BLACK 2M
In-Stock: 0
Unit Price: $2.60000