VERSAFIT-1-1/4-0-SP is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Qualtek
In Stock: 0
Unit Price: $57.11000
Datasheet

VERSAFIT-1-1/4-0-SP

DigiKey Part Number
VERSAFIT-1-1/4-0-SP-05-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-1-1/4-0-SP
Description
HEAT SHRINK TUBING 1=5FT
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.315" (33.40mm) 2 to 1 Black 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
5.00' (1.52m)
Inner Diameter - Supplied
1.315" (33.40mm)
Inner Diameter - Recovered
0.625" (15.88mm)
Recovered Wall Thickness
0.040" (1.02mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Discontinued
This product is no longer carried by DigiKey. View Substitutes
Alternate Length
HEATSHRINK 1.315" X 150' BLACK
In-Stock: 0
Unit Price: $195.26000
HEAT SHRINK TUBING 1=1FT
In-Stock: 0
Unit Price:
HEAT SHRINK TUBING 1=25FT
In-Stock: 0
Unit Price:
HEAT SHRINK TUBING 1=50FT
In-Stock: 0
Unit Price:
HEATSHRINK 1.315" BLACK METER
In-Stock: 53
Unit Price: $11.31000