VERSAFIT-3/4-0-SP is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Qualtek
In Stock: 21,400
Unit Price: $0.00000
Datasheet

VERSAFIT-3/4-0-SP

DigiKey Part Number
VERSAFIT-3/4-0-SP-01-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-3/4-0-SP
Description
HEAT SHRINK TUBING 1=1M
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.805" (20.45mm) 2 to 1 Black 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
3.28' (1.00m)
Inner Diameter - Supplied
0.805" (20.45mm)
Inner Diameter - Recovered
0.375" (9.53mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Discontinued
This product is no longer carried by DigiKey. View Substitutes
Alternate Length
HEATSHRINK LOW TEMP 3/4" 25' BLK
In-Stock: 0
Unit Price: $29.45833
HEATSHRINK 0.805" X 196.8' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 0.805" X 250' BLACK
In-Stock: 0
Unit Price:
HEAT SHRINK TUBING 1=5M
In-Stock: 0
Unit Price:
HEAT SHRINK TUBING 1=25M
In-Stock: 0
Unit Price: