XFFR-04X25

DigiKey Part Number
XFFR-04X25-ND
Manufacturer
Manufacturer Product Number
XFFR-04X25
Description
HEATSHRINK 0.402" X 25' BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.402" (10.21mm) 3 to 1 Black 25.0' (7.6m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
25.0' (7.6m)
Inner Diameter - Supplied
0.402" (10.21mm)
Inner Diameter - Recovered
0.150" (3.81mm)
Recovered Wall Thickness
0.060" (1.52mm)
Material
Features
Flame Retardant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 105°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
4$120.12500$480.50
Alternate Length
HEATSHRINK 0.402" X 3.94' BLACK
In-Stock: 0
Unit Price: $26.79000