1-1659250-0 | |
---|---|
DigiKey Part Number | 2266-1-1659250-0-ND |
Manufacturer | TE Connectivity |
Manufacturer Product Number | 1-1659250-0 |
Description | H25734/R8000 |
Customer Reference | |
Detailed Description | 0.248" (6.30mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.248" (6.30mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | 0.394" (10.00mm) | |
Length - Overall | 0.780" (19.81mm) | |
Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.102" (2.59mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.16700 | $1,336.00 |
16,000 | $0.16200 | $2,592.00 |