1-338097-1 | |
---|---|
DigiKey Part Number | 5831-1-338097-1-ND - Tape & Reel (TR) |
Manufacturer | TE Connectivity |
Manufacturer Product Number | 1-338097-1 |
Description | CONN PIN 20-24AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Pin Contact Tin 20-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
