280609-1 | |
---|---|
DigiKey Part Number | 5831-280609-1-ND |
Manufacturer | TE Connectivity |
Manufacturer Product Number | 280609-1 |
Description | CONN HEADER VERT 2POS 3.96MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.156" (3.96mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 2 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.394" (10.00mm) | |
Contact Length - Post | 0.130" (3.30mm) | |
Overall Contact Length | 0.642" (16.30mm) | |
Insulation Height | 0.913" (23.20mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polycarbonate, Glass Filled | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Green | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Contact Finish Thickness - Post | - |
