292254-3 | |
---|---|
DigiKey Part Number | 5831-292254-3-ND |
Manufacturer | TE Connectivity |
Manufacturer Product Number | 292254-3 |
Description | CONN ADAPT PLUG/PLUG 3POS 2MM |
Customer Reference | |
Detailed Description | 3 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 3 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In |
