928205-2 | |
---|---|
DigiKey Part Number | 5831-928205-2-ND |
Manufacturer | TE Connectivity |
Manufacturer Product Number | 928205-2 |
Description | CONN RCPT HSG 2POS 2.54MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Natural | |
Insulation Material | Polybutylene Terephthalate (PBTP) | |
Note | Contacts Not Included |
