BSA108N00580236000

DigiKey Part Number
2452-BSA108N00580236000-ND
Manufacturer
Manufacturer Product Number
BSA108N00580236000
Description
CONN PLG HSG FMALE 8POS INLINE
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
8 (4 + 3 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Intercontec
Series
Packaging
Box
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
8 (4 + 3 Power + PE)
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
-
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Twist
Orientation
Keyed
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp, Coupling Nut
Shielding
Shielded
Note
Contacts Not Included
Includes
3 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Circular
Operating Temperature
-20°C ~ 130°C
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$38.44000$38.44
10$29.71700$297.17
40$25.65950$1,026.38
80$23.91050$1,912.84
120$22.96500$2,755.80
280$21.15929$5,924.60
Manufacturers Standard Package