2452665-1 | |
---|---|
DigiKey Part Number | 4535-2452665-1-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 2452665-1 |
Description | RF EMI GASKET 10M X 0.071" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Gasket - Fluorosilicone Nickel Aluminum 0.071" (1.80mm) X 32.808' (10.00m) X 0.071" (1.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Length | 32.808' (10.00m) | |
Width | 0.071" (1.80mm) | |
Thickness - Overall | 0.071" (1.80mm) | |
Operating Temperature | -55°C ~ 125°C | |
Adhesive | - | |
Material | Fluorosilicone Nickel Aluminum | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $194.38000 | $194.38 |
10 | $162.85000 | $1,628.50 |