TPLC-3R8/450MR18X40

DigiKey Part Number
2085-TPLC-3R8/450MR18X40-ND
Manufacturer
Manufacturer Product Number
TPLC-3R8/450MR18X40
Description
CAP LITH HYBRID 450F 3.8V T/H
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
450 F (EDLC) Supercapacitor 3.8 V Radial, Can 50mOhm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tecate Group
Series
Packaging
Tray
Part Status
Active
Capacitance
450 F
Tolerance
±20%
Voltage - Rated
3.8 V
ESR (Equivalent Series Resistance)
50mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 70°C
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Operating Temperature
-15°C ~ 70°C
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$29.89000$29.89
25$20.47000$511.75
50$19.31520$965.76
100$18.35850$1,835.85
450$16.82500$7,571.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.