H2P0.50CL200 | |
---|---|
DigiKey Part Number | 1030-H2P0.50CL200-ND |
Manufacturer | |
Manufacturer Product Number | H2P0.50CL200 |
Description | HEATSHRINK 1/2" X 200' CLEAR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 200.0' (61.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 200.0' (61.0m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | - | |
Material | ||
Features | Fluid Resistant, Fungus Resistant, Self Extinguishing | |
Color | ||
Operating Temperature | -35°C ~ 105°C | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $87.26000 | $87.26 |
