SFA0.50WH50 | |
---|---|
DigiKey Part Number | 1030-SFA0.50WH50-ND |
Manufacturer | |
Manufacturer Product Number | SFA0.50WH50 |
Description | SLEEVING 0.5" ID FBRGLASS 50' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | White Fiberglass, Silicone Coated Braided Sleeving, Insulated 0.500" (12.70mm) 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving, Insulated | |
Type Attributes | Braided | |
Diameter - Inside | 0.500" (12.70mm) | |
Diameter - Outside | - | |
Material | Fiberglass, Silicone Coated | |
Color | White | |
Length | 50.00' (15.24m) | |
Wall Thickness | - | |
Operating Temperature | -75°C ~ 220°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | - | |
Features | Acid Resistant, Alphatic Hydrocarbon Resistant, Chemical Resistant, Clean Cut, Solvent Resistant | |
Material Flammability Rating | UL VW-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $142.97000 | $142.97 |