Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techspray | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Flux - No Clean | |
Form | Pen, 0.39 oz (11.06g) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Shipping Info | Due to possible restrictions, a change in ship method may be required. |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.71000 | $9.71 |