Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tegam | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tip Type | Serrated Head | |
Connection Type | - | |
Length - Tip | - | |
Length - Overall | - | |
Color | - | |
Voltage Rating | - | |
Ratings | - | |
Quantity | 4 Pieces | |
Material - Body | - | |
Material - Tip | - | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |