E1PF480Y/277VSY01 | |
---|---|
DigiKey Part Number | 3483-E1PF480Y/277VSY01-ND |
Manufacturer | |
Manufacturer Product Number | E1PF480Y/277VSY01 |
Description | PHASE LOSS RELAY 3-PH |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TELE Controls Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Phase Imbalance, Phase Loss, Phase Sequence, Phase Rotation | |
Voltage - Supply | 208/120 ~ 480/277VAC | |
Trip Range | 208/120 ~ 480/277VAC | |
Delay Time | 0.1s | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | Automatic Reset | |
Operating Temperature | -25°C ~ 55°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $120.09000 | $120.09 |
50 | $108.08000 | $5,404.00 |
100 | $97.27000 | $9,727.00 |