100007074 | |
---|---|
DigiKey Part Number | 2269-100007074-ND |
Manufacturer | |
Manufacturer Product Number | 100007074 |
Description | FO-C coupl ST cer mtl Z-64 |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector ST Receptacle To SC Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Telegartner Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Adapter | |
Convert From (Adapter End) | ST Receptacle | |
Convert To (Adapter End) | SC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode/Multimode | |
Mounting Type | Panel Mount, Bulkhead | |
Housing Material | Zinc Die Cast | |
Ferrule Material | Zirconia, Ceramic | |
Features | - | |
Color | Silver | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 80°C |

Quantity | Unit Price | Ext Price |
---|---|---|
5 | $6.86000 | $34.30 |
10 | $6.33000 | $63.30 |
25 | $6.08000 | $152.00 |
50 | $5.77000 | $288.50 |
100 | $5.21000 | $521.00 |
250 | $5.05000 | $1,262.50 |