100023063

DigiKey Part Number
2269-100023063-ND
Manufacturer
Manufacturer Product Number
100023063
Description
CU-CN MFP8-4x90 PNO D1-1.6
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Telegartner Inc
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
Angled - 90°, Locking Hook, Protective Cap, Strain Relief
Shielding
Shielded
Ratings
Cat6a
Ingress Protection
IP20
Termination
IDC
Length
-
Color
Clear
Wire Gauge
22-27 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Contact Material
Phosphor Bronze
Voltage Rating
-
Housing Material
Zinc Die Cast, Nickel Plated
Shield Material
Brass
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Telegartner Inc
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$28.50000$285.00
20$26.77000$535.40
50$25.48000$1,274.00
100$24.87000$2,487.00
250$23.75000$5,937.50