Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teltonika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Modulation or Protocol | 802.11ac | |
Interface | Ethernet, RJ-45, WiFi, Bluetooth LE | |
Data Rate (Max) | 1Gbps | |
Features | DNP3, Modbus TCP, MQTT, VPN | |
Voltage - Supply | 9V ~ 50V |