PA9000 | |
---|---|
DigiKey Part Number | 2177-PA9000-ND |
Manufacturer | |
Manufacturer Product Number | PA9000 |
Description | MODULAR TOOL BACKPACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Tool Case | |
Size | - | |
Material | Nylon | |
Color | Black/Orange | |
Drawer Quantity | 40 | |
Features | - | |
Capacity | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $139.99000 | $139.99 |