92HD81B1C5NLGXRAX8 | |
---|---|
DigiKey Part Number | 4144-92HD81B1C5NLGXRAX8-ND |
Manufacturer | Tempo Semiconductor, Inc. |
Manufacturer Product Number | 92HD81B1C5NLGXRAX8 |
Description | 4 CHANNEL HDA CODEC, CLASS AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b HDA, PCM Audio Interface, S/PDIF 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tempo Semiconductor, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | HDA, PCM Audio Interface, S/PDIF | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | 86 / 95 | |
Dynamic Range, ADCs / DACs (db) Typ | 92 / 100 | |
Voltage - Supply, Analog | 3.8V ~ 4.2V, 4.51V ~ 4.99V, 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) |
