TSDP1808X1NEGXZAX

DigiKey Part Number
4144-TSDP1808X1NEGXZAX-ND
Manufacturer
Tempo Semiconductor, Inc.
Manufacturer Product Number
TSDP1808X1NEGXZAX
Description
OCTAL PDM TO 24-BIT LINEAR PCM I
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Audio Sample Rate Converter 2 Channel 20-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tempo Semiconductor, Inc.
Series
Packaging
Tray
Part Status
Active
Function
Sample Rate Converter
Applications
Digital Audio Interfacing
Number of Channels
2
Interface
I2S, TDM
Voltage - Supply
1.71V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Specifications
-
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (3x3)
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
New Product New Product