30-00004

DigiKey Part Number
T1239-31-ND
Manufacturer
Manufacturer Product Number
30-00004
Description
HOOK-UP STRND 18AWG BLACK 101.7'
Customer Reference
Detailed Description
18 AWG Hook-Up, Shielded Wire 41/34 Black 300V 101.7' (31.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
41/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.134" (3.40mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
101.7' (31.0m)
Voltage
300V
Operating Temperature
-20°C ~ 80°C
Jacket Color
Ratings
UL Style 1185
Features
-
Discontinued
This product is no longer carried by DigiKey.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.
Alternate Length
HOOK-UP STRND 18AWG BLACK
In-Stock: 0
Unit Price: $1.91748
HOOK-UP STRND 18AWG BLACK 498.7'
In-Stock: 0
Unit Price: $322.46000
HOOK-UP STRND 18AWG BLACK 98.43'
In-Stock: 0
Unit Price: $99.54000
HOOK-UP STRND 18AWG BLACK 16.40'
In-Stock: 0
Unit Price: $16.91000
HOOK-UP STRND 18AWG BLACK 3.28'
In-Stock: 0
Unit Price: $3.58000