30-00335 | |
---|---|
DigiKey Part Number | 839-30-00335-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00335 |
Description | HOOK-UP STRND 18AWG BLACK METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up, Shielded Wire 41/34 Black 300V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.134" (3.40mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1185 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 1000.7' (305.0m) |





