30-00364

DigiKey Part Number
839-30-00364-DS-ND
Manufacturer
Manufacturer Product Number
30-00364
Description
CABLE 2COND 26AWG GRAY METER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 26 AWG Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.150" (3.81mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Gray
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
1000.7' (305.0m)
In-Stock: 284
Can ship immediately
New Product New Product
Alternate Length
CABLE 2COND 26AWG GRAY
In-Stock: 4880
Unit Price: $0.77069
CABLE 2COND 26AWG GRAY 152M
In-Stock: 1
Unit Price: $226.75000
CABLE 2COND 26AWG GRAY 30M
In-Stock: 0
Unit Price: $47.06000
CABLE 2COND 26AWG GRAY 5M
In-Stock: 0
Unit Price: $8.16000
CABLE 2COND 26AWG GRAY 1M
In-Stock: 0
Unit Price: $1.83000