30-00395

DigiKey Part Number
839-30-00395-DS-ND
Manufacturer
Manufacturer Product Number
30-00395
Description
CABLE 2COND 18AWG BLACK METER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 18 AWG Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
41/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.173" (4.39mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 2468
Features
-
Voltage
300 V
Operating Temperature
-10°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
1000.7' (305.0m)
In-Stock: 305
Can ship immediately
New Product New Product
Alternate Length
CABLE 2COND 18AWG BLACK
In-Stock: 0
Unit Price: $1.26521
CABLE 2COND 18AWG BLACK 152M
In-Stock: 0
Unit Price: $212.54000
CABLE 2COND 18AWG BLACK 30M
In-Stock: 0
Unit Price: $66.40000
CABLE 2COND 18AWG BLACK 5M
In-Stock: 0
Unit Price: $11.38000
CABLE 2COND 18AWG BLACK 1M
In-Stock: 0
Unit Price: $2.48000