30-00415

DigiKey Part Number
839-30-00415-DS-ND
Manufacturer
Manufacturer Product Number
30-00415
Description
CABLE 2COND 18AWG BLK/RED METER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black, Red 18 AWG Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
41/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.173" (4.39mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black, Red
Ratings
UL Style 2468
Features
-
Voltage
300 V
Operating Temperature
-10°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
-
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
1000.7' (305.0m)
0 In Stock
New Product New Product
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.
Alternate Length
CABLE 2COND 18AWG BLK/RED
In-Stock: 0
Unit Price: $1.35341
CABLE 2COND 18AWG BLK/RED 500'
In-Stock: 0
Unit Price: $233.91000
CABLE 2COND 18AWG BLK/RED 30M
In-Stock: 0
Unit Price: $72.84000
CABLE 2COND 18AWG BLK/RED 5M
In-Stock: 0
Unit Price:
CABLE 2COND 18AWG BLK/RED 1M
In-Stock: 0
Unit Price: