30-01177 | |
---|---|
DigiKey Part Number | 839-30-01177-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01177 |
Description | CBL 8CD 32AWG BLK SHLD METER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Black 32 AWG Spiral Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 19/0.002" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.126" (3.20mm) | |
Shield Type | Spiral | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0197" (0.500mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.45000 | $4.45 |
2 | $4.23500 | $8.47 |
3 | $4.12000 | $12.36 |
5 | $3.97400 | $19.87 |
7 | $3.88000 | $27.16 |
10 | $3.78400 | $37.84 |
25 | $3.54520 | $88.63 |
50 | $3.37360 | $168.68 |
100 | $3.20910 | $320.91 |