30-01227

DigiKey Part Number
30-01227-30-ND
Manufacturer
Manufacturer Product Number
30-01227
Description
CABLE 2COND 26AWG BLK SHLD 30M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 26 AWG Braid 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/0.0039"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.161" (4.09mm)
Shield Type
Braid
Length
98.43' (30.00m)
Jacket Color
Black
Ratings
UL Style 20280
Features
Drain Wire
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Copper, Bare
Shield Coverage
65%
Discontinued
This product is no longer carried by DigiKey.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$128.38000$128.38
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.
Alternate Length
CABLE 2COND 26AWG BLACK SHLD
In-Stock: 153
Unit Price: $2.61144
CABLE 2COND 26AWG BLACK SHLD 5M
In-Stock: 0
Unit Price: $21.51000
CABLE 2COND 26AWG BLACK SHLD 1M
In-Stock: 0
Unit Price: $4.50000
CABLE 2COND 26AWG BLACK METER
In-Stock: 291
Unit Price: