30-01563

DigiKey Part Number
839-30-01563-DS-ND
Manufacturer
Manufacturer Product Number
30-01563
Description
CABLE 2COND 24AWG BLK SHLD METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
41/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.193" (4.90mm)
Shield Type
Foil, Braid
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 20387
Features
Drain Wire, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Spool Size
502.0' (153.0m)
In-Stock: 291
Can ship immediately
New Product New Product
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$4.09000$4.09
2$3.90000$7.80
3$3.79000$11.37
5$3.65800$18.29
7$3.57143$25.00
10$3.48300$34.83
25$3.26360$81.59
50$3.10580$155.29
100$2.95450$295.45
Manufacturers Standard Package
Alternate Length
CABLE 2COND 24AWG BLACK SHLD
In-Stock: 0
Unit Price: $2.06118
CABLE 2COND 24AWG BLACK SHLD 5M
In-Stock: 14
Unit Price: $19.67000
CABLE 2COND 24AWG BLK SHLD 30M
In-Stock: 0
Unit Price: $117.34000
CABLE 2COND 24AWG BLACK SHLD 1M
In-Stock: 0
Unit Price: $4.13000