30-01931

DigiKey Part Number
839-30-01931-DS-ND
Manufacturer
Manufacturer Product Number
30-01931
Description
CABLE 5COND 32AWG BLACK METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 32 AWG Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
7/40
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.118" (3.00mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 21296
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
In-Stock: 306
Can ship immediately
New Product New Product
Alternate Length
CABLE 5COND 32AWG BLACK 502'
In-Stock: 0
Unit Price: $350.53000
CABLE 5COND 32AWG BLACK 5M
In-Stock: 0
Unit Price: $22.59000
CABLE 5COND 32AWG BLACK 1M
In-Stock: 0
Unit Price: $4.72000
CABLE 5COND 32AWG BLACK 30M
In-Stock: 0
Unit Price: $133.61000