30-01969

DigiKey Part Number
839-30-01969-DS-ND
Manufacturer
Manufacturer Product Number
30-01969
Description
CABLE 10COND 28AWG BLACK METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Black 28 AWG Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
19/40
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.173" (4.39mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 21296
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
In-Stock: 306
Can ship immediately
New Product New Product
Alternate Length
CABLE 10COND 28AWG BLACK
In-Stock: 0
Unit Price: $4.62837
CABLE 10COND 28AWG BLACK 30M
In-Stock: 0
Unit Price: $186.89000
CABLE 10COND 28AWG BLACK 5M
In-Stock: 0
Unit Price: $47.90000
CABLE 10COND 28AWG BLACK 1M
In-Stock: 0
Unit Price: $9.78000