30-01992

DigiKey Part Number
839-30-01992-DS-ND
Manufacturer
Manufacturer Product Number
30-01992
Description
CABLE 4COND 22AWG BLACK METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 22 AWG Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.193" (4.90mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 21509
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0102" (0.260mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
In-Stock: 138
Can ship immediately
New Product New Product
Alternate Length
CABLE 4COND 22AWG BLACK
In-Stock: 459
Unit Price: $3.83157
CABLE 4COND 22AWG BLACK 5M
In-Stock: 0
Unit Price: $39.00000
CABLE 4COND 22AWG BLACK 1M
In-Stock: 0
Unit Price: $8.00000
CABLE 4COND 22AWG BLACK 30M
In-Stock: 0
Unit Price: $232.12000