30-02335 | |
---|---|
DigiKey Part Number | 839-30-02335-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02335 |
Description | CBL 2CON 18AWG BLK TPU METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 18 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 65/0.005" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.209" (5.31mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.74000 | $6.74 |
2 | $6.42500 | $12.85 |
3 | $6.24333 | $18.73 |
5 | $6.02400 | $30.12 |
7 | $5.88286 | $41.18 |
10 | $5.73500 | $57.35 |
25 | $5.37280 | $134.32 |
50 | $5.11140 | $255.57 |
100 | $4.86090 | $486.09 |
