30-02347

DigiKey Part Number
839-30-02347-DS-ND
Manufacturer
Manufacturer Product Number
30-02347
Description
CBL 3CON 26AWG BLK TPU METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 26 AWG Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
19/0.0039"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.150" (3.81mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$3.46000$3.46
2$3.30000$6.60
3$3.20667$9.62
5$3.09400$15.47
7$3.02143$21.15
10$2.94600$29.46
25$2.76120$69.03
50$2.62780$131.39
100$2.50000$250.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.
Alternate Length
CBL 3CON 26AWG BLK TPU
In-Stock: 0
Unit Price: $1.71373