30-02489 | |
---|---|
DigiKey Part Number | 839-30-02489-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02489 |
Description | CABLE 10COND 20AWG/24AWG METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 (4 Twisted Pairs + 2) Conductor Multi-Conductor Cable Black 20 AWG, 24 AWG Foil, Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 (4 Twisted Pairs + 2) | |
Wire Gauge | ||
Conductor Strand | 26/0.0039", 41/0.0050" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.307" (7.80mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 2725 | |
Features | Drain Wire | |
Voltage | 30 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyethylene (PE), Semi-Rigid | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.89000 | $12.89 |
2 | $12.28000 | $24.56 |
3 | $11.93333 | $35.80 |
5 | $11.51000 | $57.55 |
7 | $11.23857 | $78.67 |
10 | $10.95700 | $109.57 |
25 | $10.25880 | $256.47 |
50 | $9.75640 | $487.82 |
100 | $9.27440 | $927.44 |
